| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308341-3 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 2 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 26 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308341-3 |
| SKU: | AMP1-2308341-3 |
1-2308341-3
Specifications
Detailed Description
Enhance cable connections with our Full Metal Hoods, designed for size 2-3 D-Sub connectors. Crafted for industrial applications, these backshells feature a durable zinc construction with UL 94V-0 flammability compliance. With options for single or dual cable entry and 180° cable exit angle, they offer versatile installation. Stainless steel screws and jackscrews ensure secure fastening, while the inclusion of a grommet provides additional strain relief. Suitable for use in environments with temperatures ranging from -40 to 90°C, these hoods guarantee reliable performance. RoHS compliant and lead-free solder capable, they meet stringent industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with our Rail D-Sub Backshells.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


