| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308341-7 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 2 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 26 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308341-7 |
| SKU: | AMP1-2308341-7 |
1-2308341-7
Specifications
Detailed Description
Enhance the durability and functionality of your connectors with our Full Metal Hoods, designed for Shell Sizes 2-7. Crafted from high-quality materials, these backshells ensure reliable performance in industrial environments. With a 135-degree angle, they provide optimal cable management while meeting stringent flammability standards. Suitable for both plug and receptacle genders, they offer versatility in various applications. Featuring single or dual cable entry options, they accommodate 15 to 26 positions with ease. The Nickel-plated Stainless Steel screws and grommets guarantee secure assembly, while the Zinc-plated Steel cable clamp ensures robust strain relief. With an operating temperature range of -40 to 90°C, they are suitable for a wide range of operating conditions. RoHS compliant and lead-free solder capable, these backshells are a dependable choice for your connectivity needs. Explore our Rail D-Sub Backshells series for more options.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


