1-2308342-4

Heilind Number:AMP1-2308342-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2308342-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FULL METAL HOODS SIZE 3-4 (RAW)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2308342-4
Series:Rail D-Sub Backshells
Accessory Type:Backshell Kit
Gender:Plug/Receptacle
Shell Size:3
Maximum Outside Diameter:14 mm, .551 in
Clamp Type:Single or Dual Cable Entry
Number of Positions:25, 44
GPL:135
Operating Temperature Range:-40 - 194 °F, -40 - 90 °C
Shielded:Yes
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:M435
Screw Hole Thread Size:M3
Screw Material:Stainless Steel
ECCN:EAR99
Screw Plating:Nickel
Cable Exit Angle:180°, 45°
Jackscrew Material:Stainless Steel
Grommets:Without
Cover Flammability Standard:UL 94V-0
Backshell Material:Zinc
Cable Clamp Material:Steel
Cable Clamp Plating:Zinc
Body Flammability Standard:EN45545-2
Clam Shell Length:Standard
Slide Latch:Without
Ferrule Type:Crimp
Jackscrew Covers Flammability Standard:UL 94V-0
Jackscrew Fastner:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-2308342-4
SKU:AMP1-2308342-4

Detailed Description

Enhance the durability and functionality of your D-Sub connectors with our Full Metal Hoods, designed for Shell Size 3-4. Crafted from raw zinc for rugged performance, these backshells feature UL 94V-0 flammability standard compliance, ensuring safety in industrial settings. Available for both plugs and receptacles, with a maximum outside diameter of .551 inches, they offer reliable shielding and accommodate 25 or 44 positions. With options for single or dual cable entry and stainless steel screws, these hoods guarantee secure cable termination. Suitable for a wide operating temperature range and meeting EN45545-2 flammability standards, they are ideal for various applications. RoHS compliant and versatile, these backshells are essential accessories for your connectivity needs.