| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308342-6 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 3 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 25, 44 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | M3 |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180°, 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308342-6 |
| SKU: | AMP1-2308342-6 |
1-2308342-6
Specifications
Detailed Description
Enhance your industrial connectivity with these rugged Full Metal Hoods, designed for Rail D-Sub Backshells. Available in sizes 3-6, these raw hoods offer durability and reliability in demanding environments. With a UL 94V-0 flammability standard and a wide operating temperature range of -40 to 194°F, they ensure safety and performance. Shielded for added protection, these hoods accommodate 25 and 44 positions, with options for single or dual cable entry. The zinc backshell material, along with stainless steel screws and jackscrews, guarantee robust construction. Suitable for various applications, these hoods are essential for securing and protecting your D-Sub connectors. Elevate your cable management with this essential accessory, meeting stringent industrial standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


