| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308345-3 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 4 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 37, 62 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180°, 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308345-3 |
| SKU: | AMP1-2308345-3 |
1-2308345-3
Specifications
Detailed Description
Enhance your industrial connectivity with our FULL METAL HOODS, crafted for durability and performance. These size 4 backshells, designed for Rail D-Sub applications, offer rugged protection and secure cable termination for plug/receptacle connections. With a maximum outside diameter of .551 inches and a shielded construction, they ensure reliable signal integrity in demanding environments. Operating temperature range of -40 to 90°C (-40 to 194°F) and compliance with flammability standards guarantee safety and quality. Suitable for 62 and 37 positions, these backshells feature single or dual cable entry options, allowing for versatile installation. The zinc body with steel cable clamp and stainless steel hardware ensures long-lasting durability, while the nickel plating offers corrosion resistance. Perfect for industrial applications, these backshells meet stringent quality standards, making them an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


