| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308346-3 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 5 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 50, 78 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180°, 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Steel |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308346-3 |
| SKU: | AMP1-2308346-3 |
1-2308346-3
Specifications
Detailed Description
Enhance your industrial connectivity with our Full Metal Hoods, meticulously engineered for reliable performance. Designed for size 5 D-Sub connectors, these backshells feature a durable steel construction with a flammability standard of UL 94V-0, ensuring safety and longevity in harsh environments. With options for single or dual cable entry and a maximum outside diameter of .551 inches, they offer versatility for various applications. The included stainless steel screws and jackscrews guarantee secure assembly, while the zinc-plated cable clamps provide robust strain relief. Whether you require 180° or 45° cable exit angles, our backshells accommodate your specific needs with precision. Meeting international standards for RoHS compliance, they are a sustainable choice for your connectivity solutions. Elevate your cable management with these high-quality backshell kits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308348-8 | ![]() |


