| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308349-2 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308349-2 |
| SKU: | AMP1-2308349-2 |
1-2308349-2
Specifications
Detailed Description
Enhance connectivity in your industrial setup with this durable CRIMP FLANGE 2 SMALL Backshell. Designed for Rail D-Sub connectors, this accessory ensures secure and shielded connections, suitable for a wide operating temperature range. With a standard clam shell length and no need for grommets, it simplifies installation. Crafted for wire and cable termination, it guarantees reliable performance in various applications. Its robust construction and RoHS compliance make it a dependable choice for your connectivity needs. Upgrade your setup with this essential backshell kit.

