| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308349-5 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308349-5 |
| SKU: | AMP1-2308349-5 |
1-2308349-5
Specifications
Detailed Description
Enhance the connectivity of your Rail D-Sub Backshells with our Crimp Flange 5 Small, designed for secure cable termination. This essential accessory, part of our Backshell Kit series, ensures reliable performance in industrial environments with its shielded construction. With a wide operating temperature range of -40 to 90°C (-40 to 194°F), it guarantees durability in various conditions. Suitable for wire and cable connections, it simplifies installation processes. RoHS compliant and lead-free, it aligns with environmental standards. Elevate your connectivity solutions with this essential component, ideal for D-Sub and D-Ribbon connectors in diverse applications.

