| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308350-5 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308350-5 |
| SKU: | AMP1-2308350-5 |
1-2308350-5
Specifications
Detailed Description
Enhance the performance and durability of your Rail D-Sub connectors with our CRIMP BARREL5 Backshell Kit. Designed for industrial applications, this shielded accessory ensures reliable connectivity in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Suitable for wire and cable termination, it offers secure and efficient assembly. With its lead-free solder process compatibility, it meets RoHS compliance standards, ideal for environmentally conscious projects. The kit includes all necessary components for easy installation, making it a convenient solution for your connectivity needs.

