| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308350-7 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308350-7 |
| SKU: | AMP1-2308350-7 |
1-2308350-7
Specifications
Detailed Description
Enhance the durability and functionality of your Rail D-Sub connectors with this Crimp Barrel 7 Backshell Kit. Designed for industrial applications, this shielded accessory ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90 °C (-40 to 194 °F). Perfect for wire and cable termination, it offers a secure connection without the need for lead-free solder processes. With a standard clam shell length and no screw hole thread size, it's easy to install and maintain. RoHS compliant, this backshell kit is a must-have for your connectivity needs.

