| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308350-9 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308350-9 |
| SKU: | AMP1-2308350-9 |
1-2308350-9
Specifications
Detailed Description
Enhance the durability and functionality of your Rail D-Sub connectors with this Crimp Barrel 9 Backshell Kit. Designed for industrial applications, this shielded accessory ensures reliable performance in demanding environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Perfect for wire and cable termination, it offers a secure connection for your critical systems. Its lead-free construction complies with RoHS regulations, and its standard length design fits seamlessly into your setup. Upgrade your connector setup with this essential component.

