| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2310922-2 |
| Series: | AMP+ HVP800 |
| Mount Type: | Board Mount |
| Pitch: | .314 in, 8 mm |
| Voltage: | 200 VAC, 850 V DC |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Connector System: | Board to Board |
| Nominal Voltage Architecture: | 850 V |
| Serviceable: | Yes |
| Connector Code : | 2 |
| Blank Cavity Position: | 2 |
| Connector Position Assurance Capable: | Yes |
| Standards Met: | LV214 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2310922-2 |
| SKU: | AMP1-2310922-2 |
1-2310922-2
| Heilind Number: | AMP1-2310922-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2310922-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive power and signal connections with our AMP+ HVP800 Series, designed for high-voltage applications with a robust 850 V DC and 200 VAC rating. Meeting LV214 standards and UL 94V-0 flammability requirements, these board mount connectors ensure top-notch performance and reliability in demanding environments. With a pitch of 8 mm (.314 in) and 2 positions, they offer secure and efficient wire and cable termination. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), these connectors are perfect for automotive systems. Their sealable design and serviceability make maintenance a breeze, while their compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your automotive connector setup with the AMP+ HVP800 Series for optimal performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2322122-2 | ![]() |


