1-2314812-0

Heilind Number:AMP1-2314812-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2314812-0
ECAD Model:
3D Model

Description:

10P,2MM,B-B,REC,DRVT,2.0,0.1AU,TB,W/CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2314812-0
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:10
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314812-0

Detailed Description

This 2 A vertical through-hole socket connector features a shrouded header design, ideal for board-to-board applications. With two rows of ten positions and a pitch of 2 mm (.079 in), it offers reliable connectivity in compact spaces. RoHS compliant, it ensures environmentally friendly manufacturing. Perfect for mezzanine and board stacking setups, this connector guarantees secure and efficient data transmission. Its solder termination method and .079 in row spacing make it easy to integrate onto PCBs. Trust in its high-quality construction for your electronic assembly needs.