| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314813-6 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 16 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314813-6 |
1-2314813-6
| Heilind Number: | AMP1-2314813-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314813-6 |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-amperage board-to-board connector. With a rating of 2 A, it ensures reliable performance for your electronic devices. Featuring 16 positions across 2 rows, it offers ample connectivity options, while the through-hole solder termination method guarantees secure attachment to your PCB. The 2 mm pitch and shrouded header type make it ideal for vertical mounting, saving valuable space on your board. RoHS compliant, it meets international standards for environmental responsibility, perfect for eco-conscious projects. Upgrade your PCB connectors with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842127-8 | ![]() | |
| TE Connectivity 2842131-8 | ![]() | |
| TE Connectivity 2842139-8 | ![]() | |
| TE Connectivity 2842163-8 | ![]() |


