| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314822-2 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 12 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .18 in, 4.5 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3622 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .106 in, 2.7 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2314822-2 |
| SKU: | AMP1-2314822-2 |
1-2314822-2
Specifications
Detailed Description
Explore seamless connectivity with our AMPMODU 2 mm series vertical PCB mount receptacle. Designed for high-performance signal transmission, this connector features 12 gold-plated phosphor bronze contacts, delivering reliable power and data transfer. With a voltage rating of 125 V AC and a contact rating of 2 A, it meets industrial standards for efficiency and safety. The black LCP housing, UL 94V-0 certified for flame resistance, ensures durability in diverse operating environments. Suitable for board-to-board configurations, this connector offers a compact .079 in pitch, ideal for space-constrained applications. With a reflow solder capable design and RoHS compliance, it guarantees ease of installation and environmental responsibility. Elevate your connectivity solutions with this high-quality PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842128-6 | ![]() | |
| TE Connectivity 2842132-6 | ![]() | |
| TE Connectivity 2842140-6 | ![]() | |
| TE Connectivity 2842144-6 | ![]() | |
| TE Connectivity 2842152-6 | ![]() |


