| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-1PY |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314826-0 |
MS3452W32-1PY
| Heilind Number: | AMP1-2314826-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-1PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these 2A amperage board-to-board headers and receptacles. Designed for through-hole soldering, they feature a 2mm pitch and dual rows for secure mounting. With 10 positions and shrouded headers, these connectors ensure reliable vertical orientation. RoHS compliant for environmental responsibility, they are ideal for mezzanine and board stacking applications. Upgrade your electronic assemblies with this essential component for seamless data transmission.

