| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314846-2 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 12 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .18 in, 4.5 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3622 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2314846-2 |
| SKU: | AMP1-2314846-2 |
1-2314846-2
| Heilind Number: | AMP1-2314846-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314846-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this AMPMODU 2 mm board-to-board connector. Designed for high-performance signal transmission, this connector features a durable LCP housing in sleek black, meeting stringent UL 94V-0 flammability standards. With a pitch of 2 mm and 12 positions, it ensures secure and efficient PCB mounting. The contact area is plated with Select Gold, guaranteeing reliable conductivity, while the surface mount termination method allows for easy assembly using reflow solder processes. Operating in a wide temperature range from -40 to 257 °F, this connector is ideal for industrial applications. RoHS compliant and lead-free, it offers a sustainable and environmentally friendly solution for your assembly needs. Explore the versatility and quality of this AMPMODU connector for seamless board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842128-6 | ![]() | |
| TE Connectivity 2842132-6 | ![]() | |
| TE Connectivity 2842140-6 | ![]() | |
| TE Connectivity 2842144-6 | ![]() | |
| TE Connectivity 2842152-6 | ![]() |


