| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314870-0 |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314870-0 |
1-2314870-0
| Heilind Number: | AMP1-2314870-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314870-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power your devices with this high-quality board-to-board socket. With a vertical mount orientation and through-hole solder termination method, it provides secure and stable connections. Featuring 10 positions and a pitch of 2mm, it's perfect for various PCB applications. The shrouded header design ensures added protection and reliability. RoHS compliant, this connector is environmentally friendly. Upgrade your connectivity solutions with this essential component.


