| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-3PX |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314878-2 |
MS3452W32-3PX
| Heilind Number: | AMP1-2314878-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-3PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this vertical socket contact, featuring 12 positions for seamless integration. With a pitch of 2 mm (.079 in) and through-hole solder termination, it offers reliable performance in your PCB assembly. The shrouded header design ensures secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for mezzanine and board stacking applications, this connector is a versatile solution for your electronic projects. Upgrade your connections with ease.

