| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-3PZ |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314878-4 |
MS3452W32-3PZ
| Heilind Number: | AMP1-2314878-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-3PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this 2A vertical socket, designed for through-hole soldering. Featuring a shrouded header with 14 positions and a 2mm pitch, it guarantees secure and efficient mating. Perfect for mezzanine and board stacking applications, this RoHS-compliant connector ensures reliable performance in any project. Upgrade your PCB connections with ease.

