MS3452W32-3S

Heilind Number:AMP1-2314878-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W32-3S
ECAD Model:
3D Model

Description:

15P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W32-3S
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:15
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314878-5

Detailed Description

Introducing our 15-position board-to-board socket connector, designed for efficient and reliable power transmission. With a 2A amperage rating, it ensures optimal performance in a variety of electronic applications. Featuring a through-hole solder termination method and a 2mm pitch, installation is seamless and secure. The shrouded header type and vertical mount orientation offer enhanced stability and ease of use. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Perfect for mezzanine and board stacking configurations, it's a versatile solution for your connectivity needs.