| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-3SZ |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 10 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314916-0 |
MS3452W32-3SZ
| Heilind Number: | AMP1-2314916-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-3SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance horizontal socket. With a durable Through Hole - Solder termination method, it ensures reliable contact in any application. Featuring two rows and ten positions, it offers ample connectivity options, with a pitch of 2mm (.079 in) for efficient signal transfer. The shrouded header design provides added protection and stability, while RoHS compliance guarantees environmentally friendly sourcing. Perfect for mezzanine and board stacking applications, it's a must-have for any electronics project in need of secure and durable connections.

