| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-5S |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314918-4 |
MS3452W32-5S
| Heilind Number: | AMP1-2314918-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-5S |
| ECAD Model: |
Specifications
Detailed Description
Power your connections with this high-quality board-to-board connector, designed for seamless integration in your PCB projects. With a sturdy through-hole solder termination method, it ensures secure and reliable contact. Featuring two rows of 14 positions each, this connector offers ample connectivity options with a 2mm pitch. The shrouded header type and horizontal mount orientation provide added stability and ease of use. RoHS compliant, it meets strict environmental standards, making it a sustainable choice for your electronic setups. Upgrade your interconnect solutions with this versatile component, essential for mezzanine and board stacking applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2842128-7 | ![]() | |
| Aero-Electric Connector | Conesys 2842144-7 | ![]() |


