| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-5SW |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 16 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314918-6 |
MS3452W32-5SW
| Heilind Number: | AMP1-2314918-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-5SW |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure connections with this 2 A power socket, featuring two rows of 16 through-hole solder contacts for reliable PCB attachment. With a pitch of 2 mm (.079 in) and shrouded headers, it offers precise alignment and protection. The horizontal mount orientation and .079 in (2 mm) row spacing make it ideal for board-to-board applications, guaranteeing efficient power transfer. RoHS compliant, this connector is a sustainable choice for your projects. Explore our range of Mezzanine & Board Stacking Connectors for more options.

