1-2314923-4

Heilind Number:AMP1-2314923-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2314923-4
ECAD Model:
3D Model

Description:

14P,2MM,B-B,REC,DRHZ,2.8,SN,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2314923-4
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:14
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314923-4

Detailed Description

Enhance your PCB connections with this 2 A amperage-rated board-to-board header and receptacle set. Featuring a dual-row design with 14 positions and through-hole solder termination, these connectors ensure secure and reliable connectivity. With a pitch of 2 mm (.079 in) and horizontal mount orientation, they offer versatility in placement. The shrouded header type provides added protection, while RoHS compliance guarantees environmental friendliness. Perfect for mezzanine and board stacking applications, this component is a must-have for your electronic assembly projects.