| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-5SZ |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314924-2 |
MS3452W32-5SZ
| Heilind Number: | AMP1-2314924-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-5SZ |
| ECAD Model: |
Specifications
Detailed Description
This horizontal board-to-board connector is designed for reliable power transmission with an amperage rating of 2A. Featuring a shrouded header type and through-hole termination method, it ensures secure assembly onto PCBs. With a row spacing of 2mm and 12 positions, it offers versatile connectivity for various applications. RoHS compliant, it meets environmental standards while guaranteeing high performance and durability. Perfect for mezzanine and board stacking setups, this connector is a crucial component for efficient electronic systems.


