| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-6P |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314925-4 |
MS3452W32-6P
| Heilind Number: | AMP1-2314925-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this 2 A-rated board-to-board socket, featuring a 14-position, 2-row design for efficient data transmission. With through-hole solder termination and a pitch of 2 mm (.079 in), it offers reliable connectivity in horizontal mounting orientation. The shrouded header ensures secure mating, while RoHS compliance guarantees environmentally friendly use. Perfect for mezzanine and board stacking applications, this connector is a must-have for your PCB assembly projects.


