| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314926-2 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314926-2 |
1-2314926-2
| Heilind Number: | AMP1-2314926-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314926-2 |
| ECAD Model: |
Specifications
Detailed Description
This 2 A board-to-board connector features a shrouded, through-hole socket design with 12 positions arranged across 2 rows, allowing for secure horizontal mounting on PCBs. With a pitch of 2 mm (.079 in) and row spacing of .079 in, it ensures reliable connectivity in tight spaces. ROHS compliant and ideal for mezzanine and board stacking applications, this connector guarantees efficient signal transmission while meeting environmental standards. Trust in its quality for seamless interconnection in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842128-6 | ![]() | |
| TE Connectivity 2842132-6 | ![]() | |
| TE Connectivity 2842140-6 | ![]() | |
| TE Connectivity 2842144-6 | ![]() |


