1-2314926-8

Heilind Number:AMP1-2314926-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2314926-8
ECAD Model:
3D Model

Description:

18P,2MM,B-B,REC,DRHZ,2.8,0.76AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2314926-8
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:18
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314926-8

Detailed Description

Enhance connectivity with this high-performance board-to-board header, designed for seamless integration in electronic assemblies. Featuring a horizontal mount orientation and through-hole solder termination method, it ensures secure and reliable connections. With a pitch of 2mm (.079 in) and 18 positions spread across two rows, it offers ample room for versatile PCB layouts. The shrouded socket contact type and compliant RoHS construction guarantee both functionality and environmental responsibility. Ideal for mezzanine and board stacking applications, this header elevates your system's performance and reliability.