MS3452W32-6S

Heilind Number:AMP1-2314930-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W32-6S
ECAD Model:
3D Model

Description:

10P,2MM,B-B,REC,SRHZ,2.1,0.76AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W32-6S
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:10
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314930-0

Detailed Description

Enhance your board-to-board connectivity with this 10-position header receptacle, designed for seamless integration in electronic assemblies. Featuring through-hole solder termination for secure attachment, this component boasts a 2A amperage rating, ensuring reliable power transmission. With a horizontal mount orientation and shrouded header type, it offers versatility in assembly configurations. Its 2mm pitch and .079-inch contact spacing facilitate precise connections, making it ideal for high-density PCB designs. Compliant with RoHS regulations, this connector is an environmentally conscious choice for your projects. Explore its potential in various applications, from consumer electronics to industrial machinery.