MS3452W32-7P

Heilind Number:AMP1-2314938-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W32-7P
ECAD Model:
3D Model

Description:

13P,2MM,B-B,REC,SRHZ,2.8,0.76AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W32-7P
Amperage:2 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:13
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-2314938-3

Detailed Description

Achieve seamless board-to-board connections with this high-quality socket connector. Designed for through-hole soldering, it ensures secure and reliable performance. With a pitch of 2mm (.079 inches) and 13 positions, it offers ample connectivity options for your electronic projects. The shrouded horizontal mount orientation adds to its versatility, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in a variety of applications, this connector guarantees efficient power transmission with a current rating of 2A. Trust in its durability and precision engineering for seamless integration in your PCB designs.