MS3452W32-7S

Heilind Number:AMP1-2316102-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W32-7S
ECAD Model:
3D Model

Description:

11P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W32-7S
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:11
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP1-2316102-1

Detailed Description

Optimize your power connections with this high-performance amperage connector, designed for seamless integration in various applications. Crafted with durable Liquid Crystal Polymer housing material in a sleek black finish, it ensures reliable operation even in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a single row with 11 positions and a cable mount termination method, it offers easy and efficient installation for signal transmission. The 2mm pitch and .079-inch row spacing accommodate wire sizes from 24 to 30 AWG, guaranteeing a secure and stable connection. With a maximum operating voltage of 125V and RoHS compliance, it meets industry standards for safety and environmental responsibility. Whether for industrial machinery or consumer electronics, this connector housing is the perfect solution for your wire-to-board connectivity needs.