MS3452W32-7SX

Heilind Number:AMP1-2316102-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W32-7SX
ECAD Model:
3D Model

Description:

13P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W32-7SX
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:13
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP1-2316102-3

Detailed Description

Power up your connections with this high-performance amperage connector, designed for seamless integration in your electronic assemblies. With a durable housing made of liquid crystal polymer, it ensures reliability in any environment. Featuring a single row design with 13 positions, and a pitch of 2mm, it offers efficient signal transmission. The black housing color adds a sleek touch, while its cable mount and crimp snap-in termination method make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is perfect for both standard and challenging applications. RoHS compliant and meeting strict quality standards, it guarantees not only superior performance but also environmental responsibility. Experience the perfect blend of functionality and durability with this essential Wire to Board connector.