| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-7SY |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP1-2316102-4 |
MS3452W32-7SY
| Heilind Number: | AMP1-2316102-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-7SY |
| ECAD Model: |
Specifications
Detailed Description
This Pin & Socket Housing offers reliable connectivity for your wire-to-board applications. With a compact housing design and 14 positions, it is ideal for signal transmission. The black housing, made of Liquid Crystal Polymer, ensures durability in various environments, with an operating temperature range of -40 to 125°C. Featuring a cable mount and crimp snap-in termination method, installation is quick and easy. Its 2A amperage and 125V operating voltage make it suitable for low-power applications. RoHS compliant, it meets environmental regulations. Compatible with 24-30 AWG wire sizes, this housing is a versatile solution for your connection needs.


