| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-7SZ |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP1-2316102-5 |
MS3452W32-7SZ
| Heilind Number: | AMP1-2316102-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-7SZ |
| ECAD Model: |
Specifications
Detailed Description
This 2A connector housing, crafted from durable Liquid Crystal Polymer, is designed for reliable signal transmission in various applications. With a single row configuration and cable mount compatibility, it offers easy installation and secure connectivity. The black housing, suitable for 15 positions, ensures clear organization in your setup. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees performance in diverse environments. Its crimp snap-in termination method, accommodating wire sizes of 24-30 AWG, simplifies the assembly process. With ROHS compliance and a maximum operating voltage of 125V, this receptacle is a dependable choice for your wire-to-board connections.


