| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-8P |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP1-2316102-6 |
MS3452W32-8P
| Heilind Number: | AMP1-2316102-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-8P |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance housing connector. Designed for optimal signal transmission, it features a sleek black housing made of durable Liquid Crystal Polymer. With a compact cable mount design, installation is a breeze. The crimp snap-in termination method ensures secure connectivity, while the 16 positions allow for versatile use. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is perfect for a wide range of applications. RoHS compliant and boasting a voltage rating of 125V, it's a reliable choice for your wiring needs.


