| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-8PX |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP1-2316102-8 |
MS3452W32-8PX
| Heilind Number: | AMP1-2316102-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-8PX |
| ECAD Model: |
Specifications
Detailed Description
This 2A housing connector, designed for easy cable mount installation, features a single row with 18 positions for efficient signal transmission. Crafted from durable liquid crystal polymer in a sleek black finish, it ensures reliable performance in a wide operating temperature range from -40 to 125°C (-40 to 257°F). With a pitch of 2mm (.079 in) and snap-in crimp termination method, it offers secure and efficient connectivity for 24-30 AWG wires. RoHS compliant and rated for 125V, this receptacle is ideal for wire-to-board applications where quality and durability are paramount. Mating retention is simplified without compromising on performance, making it a versatile and dependable choice for various electronic systems.


