| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W32-8PY |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP1-2316102-9 |
MS3452W32-8PY
| Heilind Number: | AMP1-2316102-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W32-8PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-quality Pin & Socket Housing, designed for optimal performance. With a compact 1-row design and 19 positions, it offers efficient signal transmission. The black housing, made of durable Liquid Crystal Polymer, ensures longevity even in demanding environments. Featuring a cable mount for easy installation, it's perfect for various applications. Crimp snap-in termination method and a pitch of 2mm guarantee secure connections, while the operating temperature range of -40 to 125°C (-40 to 257°F) and operating voltage of 125V provide versatility. RoHS compliant and suitable for wire-to-board setups, this housing is a reliable choice for your connectivity needs.


