MS3452W36-3PY

Heilind Number:AMP1-2316109-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W36-3PY
ECAD Model:
3D Model

Description:

14P,2MM,REC,HSG,DR,CRIMP,LCK RAMP,BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W36-3PY
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:14
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP1-2316109-4

Detailed Description

Enhance your electronic connections with this high-performance pin and socket housing. Designed for optimal signal transmission, it features a 2 A amperage rating and accommodates wire sizes ranging from 24 to 30 AWG. Crafted with durable Liquid Crystal Polymer, this black housing ensures reliable operation in a wide temperature range from -40 to 125°C (-40 to 257°F). With a cable mount (free-hanging) design and crimp snap-in termination method, installation is quick and easy. Its 14 positions, arranged in two rows with a pitch of 2 mm (.079 in), offer versatile connectivity options. RoHS compliant and rated for a maximum operating voltage of 125 V, this connector is ideal for various circuit applications. Trust in its mating retention feature and receptacle housing type for secure, long-lasting performance in your projects. Elevate your wiring setup with this essential component for wire-to-board connections.