1-2316338-5

Heilind Number:AMP1-2316338-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2316338-5
ECAD Model:
3D Model

Description:

12POS, MCON 1.2 LL TAB SEALED 2ROW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2316338-5
Color:Black
Series:MCON Interconnection System
Number of Rows:2
Pitch:4 mm
Number of Positions:12
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-2316338-5

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our durable and reliable MCON Interconnection System. Featuring a sleek black design, this system boasts two rows with 12 positions each, ideal for efficient connectivity. With a 4mm pitch and a 180° cable exit angle, installation is a breeze. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Upgrade your vehicle's connectivity with this essential automotive connector accessory.