1-2316366-2

Heilind Number:AMP1-2316366-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2316366-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LOGO R&Y 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2316366-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP1-2316366-2

Detailed Description

Elevate your power control experience with our AV19 SPL 3A Push Button Switch. Featuring a sleek R&Y power logo design and 24V illumination, this switch not only offers visual appeal but also ensures easy operation in any setting. Built for durability, it boasts a copper contact material with silver plating, guaranteeing reliable performance. With a vertical mount angle and SPST contact configuration, it is suitable for panel installation. The round actuator and On-Off switch operation provide convenient usage. Rated for 250VAC, it is ideal for a variety of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade to the AV19 SPL 3A Push Button Switch for seamless control and style.