1-2316366-6

Heilind Number:AMP1-2316366-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2316366-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A POWER LOGO R&B 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2316366-6
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2316366-6

Detailed Description

Elevate your power control with our AV19 DPM 3A Push Button Switch. Featuring a sleek Power Logo design with vibrant red and blue illumination, this switch is both visually striking and functional. Perfect for panel mounting, it offers a reliable 3A current rating at 24V, making it ideal for various applications. The durable copper contact with silver plating ensures long-lasting performance, while the DPST configuration allows for versatile use. With a round actuator and Off-(On), On-(Off) operation, it provides easy and intuitive control. RoHS compliant and rated for 250VAC, this switch meets high industry standards for quality and safety. Upgrade your setup with this premium push button switch, a must-have for any power management system.