1-2316366-8

Heilind Number:AMP1-2316366-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2316366-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A POWER LOGO R&Y 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2316366-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2316366-8

Detailed Description

Elevate your power control with the AV19 DPM 3A Push Button Switch. Featuring a sleek R&Y logo design and durable copper contact material with silver plating, this switch ensures reliable performance. With a 24V rated voltage and 3A amperage, it's perfect for a variety of applications. The DPST contact configuration and round actuator type offer easy operation, while the vertical mount angle allows for convenient installation on panels. Illuminate your workspace with the built-in indicator light, and rest assured of its environmentally friendly construction with RoHS compliance. Experience seamless power management with the AV19 DPM 3A Push Button Switch.