| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2316531-1 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2316531-1 |
1-2316531-1
| Heilind Number: | AMP1-2316531-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2316531-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily add illumination to your electronic projects with the AV19 SPL 3A Moving Ring R&Y 12V push button switch. Featuring a sleek silver-plated copper contact, this vertical mount switch offers reliable performance at a rated voltage of 250 VAC. With a simple round actuator design and SPST contact configuration, it allows for convenient on-off operation. Perfect for panel installation, this switch is RoHS compliant, making it a sustainable choice for your applications.

