1-2316542-3

Heilind Number:AMP1-2316542-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2316542-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A SPOT LOGO R&G 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2316542-3
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2316542-3

Detailed Description

Enhance your control panel with our AV19 DPM 3A SPOT LOGO R&G 12V push button switch, designed for reliable operation in a variety of applications. Featuring a durable copper contact with silver plating, this switch ensures a high level of conductivity and longevity. Its DPST configuration allows for versatile functionality, while the round actuator offers comfortable operation. With an illuminated design, it provides clear visibility, and the Off-(On), On-(Off) switch operation adds convenience. Rated for 250VAC, it guarantees safe and efficient performance. Plus, it's RoHS compliant, meeting international standards for environmental responsibility. Upgrade your setup with this premium push button switch.