1-2316542-8

Heilind Number:AMP1-2316542-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2316542-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A SPOT LOGO R&Y 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2316542-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2316542-8

Detailed Description

Enhance your control panel with the AV19 DPM 3A SPOT LOGO R&Y 24V push button switch, offering a sleek and ergonomic design for efficient operation. This vertical mount switch features a durable copper contact material with silver plating, ensuring reliable performance. With a DPST contact configuration and round actuator type, it provides easy, On-Off functionality. The illuminated design adds a touch of convenience, while the 250VAC rated voltage makes it suitable for various applications. RoHS compliant for environmentally conscious operations, this switch is a versatile and dependable choice for your needs. Elevate your panel's functionality with this high-quality push button switch.