| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2316952-9 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 700 |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 9 |
| Post Numbers Omitted: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 1.401 in, 35.58 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2316952-9 |
| SKU: | AMP1-2316952-9 |
1-2316952-9
Specifications
Detailed Description
Enhance power connectivity with this Economy Power connector. Crafted from Polybutylene Terephthalate - GF, it ensures durability and reliability. Featuring a single row design and board mount installation, it offers seamless integration. The Through Hole - Solder termination method guarantees secure connections. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it is ideal for power applications. This connector, in a natural housing color, complies with UL 94V-0 flammability standards. Its 9-pin configuration, in a low-profile design, suits various circuit setups. Operating in a wide temperature range, from -25 to 105°C, it is versatile for different environments. Tin plating on the contact mating area ensures efficient conductivity. This header type connector, with a length of 35.58mm and a width of 10.7mm, is the perfect solution for wire-to-board connections in appliances and other systems.ROHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744036-9 | ![]() | |
| TE Connectivity 1-2316952-0 | ![]() | |
| TE Connectivity 2-2316952-8 | ![]() |


