1-2317404-1

Heilind Number:AMP1-2317404-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2317404-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A FIXED RING R&Y 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2317404-1
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP1-2317404-1

Detailed Description

Elevate your AV setup with our AV19 SPL 3A Fixed Ring R&Y 12V switch, perfect for seamless operation. Crafted with durable copper contacts and a silver plating, it ensures reliable performance. The vertical mount design and round actuator offer easy accessibility, while the SPST configuration guarantees straightforward On/Off operation. With a rated voltage of 250 VAC and RoHS compliance, it's both powerful and eco-friendly. Illuminate your control panel with the built-in illumination feature, adding a touch of sophistication to your space. Upgrade your switch game with this high-quality, versatile option.