1-2317404-2

Heilind Number:AMP1-2317404-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2317404-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A FIXED RING R&Y 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2317404-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP1-2317404-2

Detailed Description

Enhance your control panel with the AV19 SPL 3A Fixed Ring R&Y 24V push button switch. With a sturdy copper contact material and silver plating, this switch guarantees reliable performance. Featuring a vertical mount angle and SPST contact configuration, it's perfect for a variety of applications. The round actuator allows for easy operation, and with a rated voltage of 250 VAC, it's suitable for high-power systems. Enjoy added convenience with its illuminated design, making it easy to spot in any setting. Rest assured, this switch is also RoHS compliant, meeting strict environmental standards. Elevate your switch game with this sleek and efficient AV19 model.