1-2317404-5

Heilind Number:AMP1-2317404-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2317404-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A FIXED RING R&B 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2317404-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2317404-5

Detailed Description

Enhance your control panel with our AV19 DPM 3A Fixed Ring R&B 12V push button switch. Featuring a sleek and durable design, this switch is perfect for various applications where reliable performance is essential. The DPST contact configuration ensures efficient operation, while the silver-plated copper contacts guarantee excellent conductivity. With a vertical mount angle and round actuator type, it offers easy accessibility and user-friendly operation. Illuminate your panel with the built-in light indicator, making it perfect for low-light environments. Rated for 250VAC and RoHS compliant, you can trust in the safety and quality of this switch for your projects. Elevate your setup with this high-performance push button switch.